Reference Only

BD79702FV-LBE2

Digital to Analog Converters - DAC .

Manufacturer:

Mfr Part:
BD79702FV-LBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital to Analog Converters - DAC
Resolution8 bit
Number of Channels4 Channel
Settling Time4.5 us
Output TypeVoltage Buffered
Interface TypeSPI
Analog Supply Voltage2.7 V to 5.5 V
Digital Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSSOP-14
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
PackagingReel
ArchitectureR-2R
DNL - Differential Nonlinearity+/- 0.5 LSB
INL - Integral Nonlinearity+/- 0.5 LSB
Number of Converters1 Converter
Operating Supply Current1.15 mA
Product TypeDACs - Digital to Analog Converters
ProductDigital to Analog Converters
ShutdownNo Shutdown
SubcategoryData Converter ICs
TypeHigh Speed DAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?