Reference Only
BD79701FVM-LBTR
New Product
Digital to Analog Converters - DAC D/A Converters 8bit 3ch Type.
Datasheet
BD79701FVM-LBTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital to Analog Converters - DAC | |
| Resolution | 8 bit | |
| Number of Channels | 3 Channel | |
| Settling Time | 4.5 us | |
| Output Type | Voltage | |
| Interface Type | Serial | |
| Analog Supply Voltage | 2.7 V to 5.5 V | |
| Digital Supply Voltage | 2.7 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Packaging | Reel | |
| Architecture | R-2R | |
| DNL - Differential Nonlinearity | +/- 0.5 LSB | |
| INL - Integral Nonlinearity | +/- 0.5 LSB | |
| Number of Converters | 1 Converter | |
| Operating Supply Current | 600 uA | |
| Product Type | DACs - Digital to Analog Converters | |
| Product | D/A Converters | |
| Shutdown | No Shutdown | |
| Subcategory | Data Converter ICs | |
| Type | High Speed DAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?