Reference Only
BD79104FV-LAE2
Analog to Digital Converters - ADC .
Datasheet
BD79104FV-LAE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Analog to Digital Converters - ADC | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B-16 | |
| Resolution | 12 bit | |
| Number of Channels | 8 Channel | |
| Interface Type | SPI | |
| Sampling Rate | 1 MS/s | |
| Input Type | Single-Ended | |
| Architecture | SAR | |
| Analog Supply Voltage | 0 V to 5.25 V | |
| Digital Supply Voltage | 0 V to 5.25 V | |
| SNR - Signal to Noise Ratio | 72 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| DNL - Differential Nonlinearity | 1 LSB | |
| ENOB - Effective Number of Bits | 12 | |
| FPBW - Full Power Bandwidth | 10.1 MHz | |
| Gain Error | 1.2 LSB | |
| INL - Integral Nonlinearity | 1 LSB | |
| Number of Converters | 1 Converter | |
| Output Type | Straight Binary | |
| Product Type | ADCs - Analog to Digital Converters | |
| Product | A/D Converters | |
| Reference Type | External | |
| SFDR - Spurious Free Dynamic Range | 82 dB | |
| SINAD - Signal to Noise and Distortion Ratio | 72 dB | |
| Shutdown | No Shutdown | |
| Subcategory | Data Converter ICs | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 2.7 V | |
| THD - Total Harmonic Distortion | 80 dB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $5,875.00 |
Need more?