BD7903FS-E2 ROHM Semiconductor

BD7903FS-E2

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER

Manufacturer:

Mfr Part:
BD7903FS-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductFan / Motor Controllers / Drivers
TypeMotor Driver
Operating Supply Current2.9 mA, 20 mA, 26 mA
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-54
Supply Voltage - Max12 V
PackagingReel
Number of Outputs5 Output
Operating Frequency100 kHz
Pd - Power Dissipation2.6 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBD7903FS
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?