Reference Only
BD7851FP-E2
Not Recommended for New Designs
Interface - Specialized SERIAL IN/PARALLEL OUT DRIVER
Datasheet
BD7851FP-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - Specialized | |
| Type | Non-Inverting | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Operating Supply Current | 100 uA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HSOP-25 | |
| Operating Supply Voltage | 5 V | |
| Packaging | Reel | |
| Product Type | Interface - Specialized | |
| Product | Serial In/Parallel Out Drivers | |
| Series | BD7851FP | |
| Subcategory | Interface ICs | |
| Part # Aliases | BD7851FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?