Reference Only

BD7844AEFV-E2

Not Recommended for New Designs
LED Lighting Driver ICs LED DRVR 5V

Manufacturer:

Mfr Part:
BD7844AEFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs16 Output
Package / CaseHTSSOP-B-28
SeriesBD7844AEFV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Low Level Output Current30 mA
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels16 Channel
Pd - Power Dissipation1.45 W
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
TypeIndicator and Signage Driver
Part # AliasesBD7844AEFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?