Reference Only

BD78316EFJ-ME2

Audio Amplifiers

Manufacturer:

Mfr Part:
BD78316EFJ-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
ClassClass-AB
Output Power1.2 W
THD plus Noise0.05 %
Package / CaseHTSOP-8
Supply Voltage - Min4 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Gain16 dB
Input TypeDifferential
Number of Channels2 Channel
Operating Supply Current2.5 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownShutdown
SubcategoryAudio ICs
TypeMonaural Speaker Amplifier
Part # AliasesBD78316EFJ-M

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?