Reference Only

BD78310EFJ-ME2

Audio Amplifiers .

Manufacturer:

Mfr Part:
BD78310EFJ-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
ClassClass-AB
Output Power1.2 W
THD plus Noise0.05 %
Package / CaseHTSOP-8
Supply Voltage - Min4 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
PackagingReel
Gain10 dB
Input TypeDifferential
Number of Channels2 Channel
Operating Supply Current2.5 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownShutdown
SubcategoryAudio ICs
TypeMonaural Speaker Amplifier
Part # AliasesBD78310EFJ-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.16$2,900.00
$1.13$5,650.00
Need more?