Reference Only
BD7757MWX-E2
LED Lighting Driver ICs Std Boost 1Ch 2.7-5V USON014X3020.
Datasheet
BD7757MWX-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 3 Output | |
| Topology | Boost | |
| Output Current | 1.5 A | |
| Package / Case | USON-14 | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Frequency | 2 MHz | |
| Output Voltage | Adjustable | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Features | Short Circuit and Thermal Protection | |
| Input Voltage | 2.7 V to 5 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 3 Channel | |
| Pd - Power Dissipation | 1.75 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Camera Flash Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 3 mA | |
| Width | 2 mm | |
| Part # Aliases | BD7757MWX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.561 | $2,244.00 |
Need more?