Reference Only
BD7694FJ-E2
Power Factor Correction - PFC .
Datasheet
BD7694FJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Factor Correction - PFC | |
| Switching Frequency | 50 kHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-J-8 | |
| Packaging | Reel | |
| Operating Supply Current | 580 uA | |
| Product Type | PFC - Power Factor Correction | |
| Product | Power Factor Correction Controller ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD7694FJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?