Reference Only

BD7693FJ-E2

Power Factor Correction - PFC .

Manufacturer:

Mfr Part:
BD7693FJ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Factor Correction - PFC
Switching Frequency50 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseSOP-J-8
PackagingReel
Development KitBD7693FJ-EVK-001
Operating Supply Current200 uA
Product TypePFC - Power Factor Correction
ProductPower Factor Correction Controllers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD7693FJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?