Reference Only
BD7673AG-GTR
Switching Controllers .
Datasheet
BD7673AG-GTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Controllers | |
| Number of Outputs | 1 Output | |
| Switching Frequency | 65 kHz | |
| Duty Cycle - Max | 82 % | |
| Input Voltage | 8.5 V to 26 V | |
| Output Current | 1 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-6 | |
| Packaging | Reel | |
| Isolation | Isolated, Non-Isolated | |
| Operating Supply Current | 650 uA, 1 mA | |
| Operating Supply Voltage | 8.5 V to 26 V | |
| Product Type | Switching Controllers | |
| Product | DC/DC Converter ICs | |
| Shutdown | No Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD7673AG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310030 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?