Reference Only

BD7620KS2

Not Recommended for New Designs
Display Interface IC A/V INTERFACE

Manufacturer:

Mfr Part:
BD7620KS2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDisplay Interface IC
Mounting StyleSMD/SMT
Package / CaseQFP-64
TypeVideo Audio Interface for LCD TV
Supply Voltage - Max5.25 V
Supply Voltage - Min4.75 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Moisture SensitiveYes
Operating Supply Voltage4.75 V to 5.25 V
Product TypeDisplay Interface IC
ProductMultimedia Interface ICs
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?