Reference Only
BD7602GUL-E2
Power Management Specialized - PMIC .
Datasheet
BD7602GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Special Purpose | |
| Mounting Style | SMD/SMT | |
| Package / Case | VSP50L1C-9 | |
| Output Current | 150 mA | |
| Input Voltage, Max | 5.5 V | |
| Input Voltage, Min | 2.7 V | |
| Maximum Output Voltage | 3.4 V | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Application | Smart Phones, Tablets, Mobile Router | |
| Input Voltage Range | 2.7 V to 5.5 V | |
| Operating Supply Current | 1 uA | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Output Voltage Range | 1 V to 3.4 V | |
| Pd - Power Dissipation | 660 mW | |
| Pin Count | 9 | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Management ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD7602GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.494 | $1,482.00 | |
| $0.483 | $2,898.00 |
Need more?