Reference Only

BD7562FVM-TR

Operational Amplifiers - Op Amps High Voltage 5-14.5V 8mA; 0.9 slew rate.

Manufacturer:

Mfr Part:
BD7562FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product1 MHz
SR - Slew Rate900 mV/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current1 pA
Supply Voltage - Max14.5 V
Supply Voltage - Min5 V
Operating Supply Current900 uA
Output Current per Channel8 mA
CMRR - Common Mode Rejection Ratio45 dB
Package / CaseMSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBD7562FVM
PackagingReel
Amplifier TypeHigh Speed Amplifier
Input TypeDifferential
Ios - Input Offset Current1 pA
Maximum Dual Supply Voltage7.25 V
Minimum Dual Supply Voltage2.5 V
PSRR - Power Supply Rejection Ratio60 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.05 %
TechnologyCMOS
Vcm - Common Mode Voltage12 V
Part # AliasesBD7562FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.79$2,370.00
$0.77$4,620.00
Need more?