Reference Only

BD74C126FV-CE2

Buffers & Line Drivers .

Manufacturer:

Mfr Part:
BD74C126FV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBuffers & Line Drivers
Logic FamilyCMOS
Number of Input Lines4 Input
Number of Output Lines4 Output
PolarityNon-Inverting
Package / CaseSSOP-B-14
High Level Output Current- 8 mA
Low Level Output Current8 mA
Quiescent Current10 uA
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Operating Supply Current600 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Logic Type74C
Number of Channels4 Channel
Output Type3-State
Product TypeBuffers & Line Drivers
Propagation Delay Time16 ns
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.391$977.50
$0.381$1,905.00
Need more?