Reference Only
BD74C125FV-CE2
Obsolete
Buffers & Line Drivers
Datasheet
BD74C125FV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Buffers & Line Drivers | |
| Number of Input Lines | 4 Input | |
| Number of Output Lines | 4 Output | |
| Package / Case | SSOP-B14 | |
| High Level Output Current | - 50 uA | |
| Low Level Output Current | 50 uA | |
| Quiescent Current | 10 uA | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| Operating Supply Current | 10 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Logic Type | CMOS | |
| Number of Channels | 4 Channel | |
| Pin Count | 14 | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 12 ns | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?