Reference Only
BD74C04FV-CE2
New Product
Inverters .
Datasheet
BD74C04FV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Inverters | |
| Number of Circuits | 6 Circuit | |
| Logic Family | 74 | |
| Logic Type | CMOS | |
| Package / Case | SSOP-B-14 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.65 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| High Level Output Current | - 8 mA | |
| Low Level Output Current | 8 mA | |
| Product Type | Inverters | |
| Propagation Delay Time | 13 ns | |
| Subcategory | Logic ICs | |
| Type | Automotive Inverter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $1,050.00 | |
| $0.381 | $1,905.00 |
Need more?