Reference Only

BD74C00FV-CE2

Logic Gates .

Manufacturer:

Mfr Part:
BD74C00FV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLogic Gates
Logic FunctionNAND
Number of Gates4 Gate
Number of Input Lines4 Input
Package / CaseSSOP-B-14
Number of Output Lines4 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Propagation Delay Time15 ns
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Operating Temperature Range- 40 C to + 125 C
Output Current50 mA
Output Voltage5.5 V
Product TypeLogic Gates
ProductLogic Gates
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.391$977.50
$0.381$1,905.00
Need more?