Reference Only

BD7284YFV-CE2

High Speed Operational Amplifiers .

Manufacturer:

Mfr Part:
BD7284YFV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryHigh Speed Operational Amplifiers
Number of Channels4 Channel
GBP - Gain Bandwidth Product7 MHz
SR - Slew Rate10 V/us
Voltage Gain dB115 dB
CMRR - Common Mode Rejection Ratio100 dB
Output Current per Channel50 mA
Ib - Input Bias Current500 fA
Vos - Input Offset Voltage10 uV
Supply Voltage - Max5.5 V
Supply Voltage - Min2.5 V
Operating Supply Current1.7 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSSOP-14
PackagingReel
Amplifier TypeCMOS Operational Amplifier
Input TypeCMOS
Ios - Input Offset Current0 A
Output TypeRail to Rail
PSRR - Power Supply Rejection Ratio100 dB
Product TypeOp Amps - High Speed Operational Amplifiers
ProductAutomotive Operational Amplifiers
ShutdownShutdown
SubcategoryAmplifier ICs
TechnologySi
Vcm - Common Mode Voltage5 V
en - Input Voltage Noise Density12 nV/sqrt Hz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$2,225.00
$0.87$4,350.00
Need more?