Reference Only
BD7282YFVM-CTR
New Product
High Speed Operational Amplifiers .
Datasheet
BD7282YFVM-CTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | High Speed Operational Amplifiers | |
| Number of Channels | 2 Channel | |
| GBP - Gain Bandwidth Product | 7 MHz | |
| SR - Slew Rate | 10 V/us | |
| Voltage Gain dB | 115 dB | |
| CMRR - Common Mode Rejection Ratio | 100 dB | |
| Output Current per Channel | 50 mA | |
| Ib - Input Bias Current | 500 fA | |
| Vos - Input Offset Voltage | 10 uV | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.5 V | |
| Operating Supply Current | 1.7 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Packaging | Reel | |
| Amplifier Type | CMOS Operational Amplifier | |
| Input Type | CMOS | |
| Ios - Input Offset Current | 0 A | |
| Output Type | Rail to Rail | |
| PSRR - Power Supply Rejection Ratio | 100 dB | |
| Product Type | Op Amps - High Speed Operational Amplifiers | |
| Product | Automotive Operational Amplifiers | |
| Shutdown | Shutdown | |
| Subcategory | Amplifier ICs | |
| THD plus Noise | 0.001 % | |
| Technology | Si | |
| Vcm - Common Mode Voltage | 0 V to 5 V | |
| en - Input Voltage Noise Density | 12 nV/sqrt Hz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.493 | $1,479.00 | |
| $0.482 | $2,892.00 |
Need more?