Reference Only

BD7282FJ-LBE2

New Product
High Speed Operational Amplifiers Nano Cap , Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers.

Manufacturer:

Mfr Part:
BD7282FJ-LBE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryHigh Speed Operational Amplifiers
Number of Channels2 Channel
GBP - Gain Bandwidth Product7 MHz
SR - Slew Rate10 V/us
Voltage Gain dB115 dB
CMRR - Common Mode Rejection Ratio65 dB
Vos - Input Offset Voltage2 mV
Supply Voltage - Max5.5 V
Supply Voltage - Min2.5 V
Operating Supply Current1.7 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseSOP-J8
PackagingReel
Amplifier TypeLow Noise Amplifier
Input TypeRail-to-Rail
Output TypeRail-to-Rail
PSRR - Power Supply Rejection Ratio100 dB
Product TypeOp Amps - High Speed Operational Amplifiers
ProductOperational Amplifiers
ShutdownShutdown
SubcategoryAmplifier ICs
THD plus Noise0.001 %
TradenameNano Cap
en - Input Voltage Noise Density12 nV/sqrt Hz

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.46$1,150.00
Need more?