Reference Only
BD7185AGWL-E2
Obsolete
Power Management Specialized - PMIC DDR2/DDR3 SPD EEPROM
Datasheet
BD7185AGWL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Multi-Channel PMIC | |
| Mounting Style | SMD/SMT | |
| Package / Case | UCSP50L3C-80 | |
| Output Current | 1.4 A | |
| Input Voltage - Max | 5.5 V | |
| Input Voltage - Min | 2.6 V | |
| Maximum Output Voltage | 3.4 V | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Application | Smart Phones, Tablets, Mobile Router | |
| Input Voltage Range | 2.6 V to 5.5 V | |
| Operating Supply Current | 550 uA | |
| Operating Supply Voltage | 2.6 V to 5.5 V | |
| Output Voltage Range | 1 V to 3.4 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Management LSIs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD7185AGWL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?