Reference Only

BD71837MWV-E2

Obsolete
Power Management Specialized - PMIC RECOMMENDED ALT 755-BD71837AMWV-E2

Manufacturer:

Mfr Part:
BD71837MWV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
Mounting StyleSMD/SMT
Package / CaseUQFN-68
Output Current4 A
Input Voltage, Max5.5 V
Input Voltage, Min1.71 V
Maximum Output Voltage3.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage Range1.71 V to 5.5 V
Moisture SensitiveYes
Operating Supply Voltage2.7 V to 5.5 V
Output Voltage Range700 mV to 3.3 V
Product TypePower Management Specialized - PMIC
ProductPMICs
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?