Reference Only

BD71837AMWV-E2

Power Management Specialized - PMIC .

Manufacturer:

Mfr Part:
BD71837AMWV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeProgrammable
Mounting StyleSMD/SMT
Package / CaseUQFN-68
Output Current4 A
Input Voltage, Max5.5 V
Input Voltage, Min2.7 V
Maximum Output Voltage3.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
ApplicationStreaming Media Boxes and Dongles
Input Voltage Range2.7 V to 5.5 V
Moisture SensitiveYes
Operating Supply Current4 uA
Operating Supply Voltage2.7 V to 5.5 V
Output Voltage Range700 mV to 3.3 V
Product TypePower Management Specialized - PMIC
ProductPMICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBD71837AMWV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$3,970.00
$3.91$7,820.00
Need more?