Reference Only
BD71815AGW-E2
Power Management Specialized - PMIC PMIC for Bat Pwr Dev 5 Bucks, 8 LDOs, GPO.
Datasheet
BD71815AGW-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Series | BD71815 | |
| Type | Battery Management | |
| Mounting Style | SMD/SMT | |
| Package / Case | UCSP55M4C-80 | |
| Output Current | 500 mA, 800 mA, 1 A | |
| Input Voltage, Max | 5.5 V | |
| Input Voltage, Min | 2.9 V | |
| Maximum Output Voltage | 3.35 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Application | E-Book Reader, Media Players with Smart Devices | |
| Input Voltage Range | 2.9 V to 5.5 V | |
| Operating Supply Current | 45 mA | |
| Operating Supply Voltage | 1.5 V to 3.4 V | |
| Output Voltage Range | 985 mV to 3.35 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | PMICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD71815AGW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.68 | $6,700.00 |
Need more?