Reference Only
BD71805MWV-E2
Obsolete
Power Management Specialized - PMIC System PMIC
Datasheet
BD71805MWV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Battery Management | |
| Mounting Style | SMD/SMT | |
| Package / Case | UQFN-64 | |
| Output Current | 300 mA, 1 A, 2 A | |
| Input Voltage - Max | 28 V | |
| Input Voltage - Min | 1.5 V | |
| Maximum Output Voltage | 3.35 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Input Current | 3 mA | |
| Packaging | Bulk | |
| Input Voltage Range | 1.5 V to 28 V | |
| Moisture Sensitive | Yes | |
| Output Voltage Range | 800 mV to 3.35 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | System PMICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD71805MWV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?