Reference Only

BD71801GWL-E2

Not Recommended for New Designs
Power Management Specialized - PMIC DAC 8-CH R-2R 8-Bit 16-Pin SSOP-B T/R

Manufacturer:

Mfr Part:
BD71801GWL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeSpecial Purpose
Mounting StyleSMD/SMT
Package / CaseUCSP50L3C-80
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypePower Management Specialized - PMIC
ProductPower Management LSIs
SubcategoryPMIC - Power Management ICs
Part # AliasesBD71801GWL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?