Reference Only
BD70GC0MEFJ-LBH2
Not Recommended for New Designs
LDO Voltage Regulators
Datasheet
BD70GC0MEFJ-LBH2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Regulators | |
| Dropout Voltage - Max | 900 mV | |
| Dropout Voltage | 600 mV | |
| Ib - Input Bias Current | 900 uA | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Number of Outputs | 1 Output | |
| Output Current | 1 A | |
| Output Type | Fixed | |
| Output Voltage | 7 V | |
| Packaging | Reel | |
| Package / Case | HTSOP-J-8 | |
| Pd - Power Dissipation | 2.11 W | |
| Polarity | Negative | |
| Product Type | LDO Voltage Regulators | |
| Product | LDO Regulators | |
| Reference Voltage | 800 mV | |
| Subcategory | PMIC - Power Management ICs | |
| Voltage Regulation Accuracy | 1 % | |
| Part # Aliases | BD70GC0MEFJ-LB(H2) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?