Reference Only
BD70GA3WEFJ-E2
LDO Voltage Controllers LDO Reg Pos 7.0V 0.3A.
Datasheet
BD70GA3WEFJ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LDO Voltage Controllers | |
| Input Voltage, Min | 4.5 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage | 7 V | |
| Output Current | 300 mA | |
| Load Regulation | 1.5 % | |
| Output Type | Fixed | |
| Number of Outputs | 1 Output | |
| Operating Supply Current | 600 uA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSOP-J8 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 2.11 W | |
| Product Type | LDO Voltage Controllers | |
| Product | Linear LDO Regulators | |
| Series | BD70GA3WEFJ | |
| Subcategory | PMIC - Power Management ICs | |
| Type | High-Accuracy LDO Regulator | |
| Part # Aliases | BD70GA3WEFJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.302 | $755.00 | |
| $0.298 | $1,490.00 |
Need more?