Reference Only

BD7004NUX-E2

Not Recommended for New Designs
LDO Voltage Regulators IC Pwr Linear Reg Multi Output LDO

Manufacturer:

Mfr Part:
BD7004NUX-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVSON-8
Output Voltage1.2 V to 3.3 V
Output Current300 mA
Number of Outputs2 Output
PolarityPositive
Quiescent Current55 uA
Input Voltage - Min2.5 V
Input Voltage - Max5.5 V
PSRR / Ripple Rejection - Typ66 dB
Output TypeAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage210 mV
SeriesBD7004NUX
PackagingReel
Dropout Voltage - Max360 mV
Line Regulation0.02 %/V
Load Regulation0.2 %
Output Voltage Range1.2 V to 3.3 V
Pd - Power Dissipation1.36 W
Product TypeLDO Voltage Regulators
ProductLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeDual LDO Regulator
Part # AliasesBD7004NUX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?