BD6989FVM-TR ROHM Semiconductor

BD6989FVM-TR

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers FULL DC BRSHLESS FAN 1 PHASE 8PIN

Manufacturer:

Mfr Part:
BD6989FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductFan / Motor Controllers / Drivers
TypeSingle Phase
Operating Supply Current6 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBD6989FVM
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max8 V
Supply Voltage - Min2.9 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?