Reference Only
BD69830FV-GE2
Motor / Motion / Ignition Controllers & Drivers PMIC Motor Driver Brushless DC (BLDC), Half Bridge (2), PWM Interface -40 C - 150 C (TJ) Surface Mount.
Datasheet
BD69830FV-GE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | Single Phase | |
| Output Current | 900 mA | |
| Operating Supply Current | 1.2 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B-14 | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 6 V | |
| Packaging | Reel | |
| Load Voltage Rating | 6 V to 28 V | |
| Number of Outputs | 2 Output | |
| Output Voltage | 600 mV | |
| Pd - Power Dissipation | 870 mW | |
| Pin Count | 14 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD69830FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?