Reference Only

BD6973FV-E2

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers PMIC Motor Driver BipolarBrushless DC (BLDC), Pre-Driver - Half Bridge (2), PWM Interface -40 C - 100 C Surface Mount

Manufacturer:

Mfr Part:
BD6973FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
TypeSingle Phase
Output Current12 mA
Operating Supply Current5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Mounting StyleSMD/SMT
Package / CaseSSOP-B-16
PackagingReel
Pd - Power Dissipation874.7 mW
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max17 V
Supply Voltage - Min4.3 V
Part # AliasesBD6973FV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?