Reference Only

BD6964FVM-TR

Motor / Motion / Ignition Controllers & Drivers Drv BTL 0.8A 3.3-14 MSOP8.

Manufacturer:

Mfr Part:
BD6964FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
TypeSingle Phase
Output Current800 mA
Operating Supply Current5 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseMSOP-8
PackagingReel
Load Voltage Rating3.3 V to 14 V
Number of Outputs2 Output
Operating Frequency20 Hz to 50 kHz
Output Voltage400 mV
Pd - Power Dissipation580 mW
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max14 V
Supply Voltage - Min3.3 V
Part # AliasesBD6964FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?