Reference Only

BD6964F-E2

Motor / Motion / Ignition Controllers & Drivers .

Manufacturer:

Mfr Part:
BD6964F-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductBrushless DC Motor Controllers
TypeSingle Phase
Output Current1 A
Operating Supply Current3 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Mounting StyleSMD/SMT
Package / CaseSOP-8
PackagingReel
Load Voltage Rating3.3 V to 14 V
Number of Outputs2 Output
Output Voltage15 V
Pd - Power Dissipation780 mW
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max15 V
Supply Voltage - Min3.3 V
Part # AliasesBD6964F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.472$1,180.00
$0.461$2,305.00
Need more?