Reference Only
BD6962FVM-GTR
Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers PMIC Motor Driver BipolarBrushless DC (BLDC), Half Bridge (2), PWM Interface -40 C - 105 C Surface Mount
Datasheet
BD6962FVM-GTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Fan / Motor Controllers / Drivers | |
| Type | Fan Motor | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSOP-8 | |
| Supply Voltage - Max | 14 V | |
| Supply Voltage - Min | 3.3 V | |
| Packaging | Reel | |
| Operating Frequency | 50 kHz | |
| Output Voltage | 400 mV | |
| Pd - Power Dissipation | 580 mW | |
| Pin Count | 8 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD6962FVM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?