Reference Only
BD6961F-GE2
Motor / Motion / Ignition Controllers & Drivers Drv BTL 1A 3.3-14 SOP8.
Datasheet
BD6961F-GE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | Standard Full Wave Fan Motor Driver | |
| Output Current | 1 A | |
| Operating Supply Current | 5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOP-8 | |
| Supply Voltage - Max | 14 V | |
| Supply Voltage - Min | 3.3 V | |
| Packaging | Reel | |
| Number of Outputs | 1 Output | |
| Operating Frequency | 20 Hz to 50 kHz | |
| Output Voltage | 400 mV | |
| Pd - Power Dissipation | 780 mW | |
| Pin Count | 8 | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD6961F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.365 | $912.50 |
Need more?