Reference Only

BD68960EKV-CE2

New Product
Motor / Motion / Ignition Controllers & Drivers .

Manufacturer:

Mfr Part:
BD68960EKV-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductMotor Drivers
TypeStepping Motor Driver
Operating Supply Voltage4.5 V to 18 V
Output Current1.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseHTQFP-64
QualificationAEC-Q100
Supply Voltage - Max18 V
Supply Voltage - Min4.5 V
PackagingReel
Moisture SensitiveYes
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.05$4,050.00
$4.00$8,000.00
Need more?