Reference Only

BD6889GU-E2

Obsolete
Display Drivers & Controllers 7CH SYS LENS DRVR

Manufacturer:

Mfr Part:
BD6889GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDisplay Drivers & Controllers
SeriesBD6889GU
ProductDrivers
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVBGA-63
Supply Voltage - Max5.7 V
Supply Voltage - Min2.5 V
PackagingReel
Moisture SensitiveYes
Pd - Power Dissipation980 mW
Product TypeDisplay Drivers & Controllers
SubcategoryDriver ICs
TypeDigital Camera Motor Driver
Part # AliasesBD6889GU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?