
BD6883GUL-E2
Obsolete
Display Drivers & Controllers .5-1CH INTERF TYP
Datasheet
BD6883GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Display Drivers & Controllers | |
| Series | BD6883GUL | |
| Product | Drivers | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VCSP50L1-6 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 510 mW | |
| Product Type | Display Drivers & Controllers | |
| Subcategory | Driver ICs | |
| Type | Parallel Interface Driver | |
| Part # Aliases | BD6883GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?