Reference Only
BD6736FV-E2
Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers SPI BUS 16Kbit EEPROM
Datasheet
BD6736FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushed DC Motor Drivers | |
| Type | Half Bridge | |
| Output Current | 1 A | |
| Operating Supply Current | 1.5 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B-20 | |
| Supply Voltage - Max | 9 V | |
| Supply Voltage - Min | 2 V | |
| Packaging | Reel | |
| Load Voltage Rating | 2 V to 9 V | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 100 kHz | |
| Pd - Power Dissipation | 810 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD6736FV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?