Reference Only
BD65D00MUV-E2
LED Lighting Driver ICs 4-Ch White LED Dr w/ FET 40 LED.
Datasheet
BD65D00MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 4 Output | |
| Topology | Boost | |
| Output Current | 100 mA | |
| Package / Case | VQFN-28 | |
| Supply Voltage - Max | 27 V | |
| Supply Voltage - Min | 6 V | |
| Operating Frequency | 1.25 MHz | |
| Output Voltage | 41 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Features | Integrated MOSFET | |
| Packaging | Reel | |
| Input Voltage | 6 V to 27 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Pd - Power Dissipation | 3.264 W | |
| Product Type | LED Lighting Drivers | |
| Product | White LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 5.4 mA | |
| Part # Aliases | BD65D00MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $4,800.00 | |
| $1.89 | $9,450.00 |
Need more?