
BD6592MUV-E2
Not Recommended for New Designs
LED Lighting Driver ICs 72 LEDs 2.7-22V 43V Max Out 40mA Out
Datasheet
BD6592MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 6 Output | |
| Topology | Boost | |
| Output Current | 40 mA | |
| Supply Voltage - Max | 22 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Frequency | 1 MHz | |
| Output Voltage | Adjustable | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Features | PWM Dimming, Short Circuit and Thermal Protection | |
| Input Voltage | 2.7 V to 22 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 6 Channel | |
| Pd - Power Dissipation | 1.51 W | |
| Pin Count | 24 | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 5.1 mA | |
| Part # Aliases | BD6592MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?