Reference Only

BD6590MUV-E2

Not Recommended for New Designs
LED Lighting Driver ICs Std Boost 6Ch 4.5-5.5 VQFN024V4040

Manufacturer:

Mfr Part:
BD6590MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs6 Output
TopologyBoost
Output Current30 mA
Package / CaseVQFN024V4040-40
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Operating Frequency1.25 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
FeaturesIntegrated MOSFET
Input Voltage4.5 V to 5.5 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels6 Channel
Pd - Power Dissipation1.51 W
Product TypeLED Lighting Drivers
ProductWhite LED Drivers
SubcategoryDriver ICs
Supply Current - Max4.8 mA
Part # AliasesBD6590MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?