Reference Only

BD6586MUV-E2

Not Recommended for New Designs
LED Lighting Driver ICs 24 LEDs 2.7-5.5V 24V Max Out 25mA Out

Manufacturer:

Mfr Part:
BD6586MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Package / CaseVQFN-24
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
SeriesBD6586MUV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage2.7 V to 5.5 V
Mounting StyleSMD/SMT
Pd - Power Dissipation1.51 W
Pin Count24
Product TypeLED Lighting Drivers
ProductWhite LED Drivers
SubcategoryDriver ICs
Supply Current - Max25 mA
Part # AliasesBD6586MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?