Reference Only
BD65494MUV-E2
Motor / Motion / Ignition Controllers & Drivers 1ch H Bridge Dr High Speed.
Datasheet
BD65494MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Fan / Motor Controllers / Drivers | |
| Type | Half Bridge | |
| Output Current | 1 A | |
| Operating Supply Current | 360 uA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-16 | |
| Packaging | Reel | |
| Load Voltage Rating | 2 V to 9 V | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 200 kHz | |
| Pd - Power Dissipation | 1.76 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.5 V | |
| Part # Aliases | BD65494MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.11 | $3,330.00 | |
| $1.06 | $6,360.00 |
Need more?