Reference Only

BD65491FV-E2

Motor / Motion / Ignition Controllers & Drivers H-Bridge MD.

Manufacturer:

Mfr Part:
BD65491FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
TypeHalf Bridge
Output Current1.2 A
Operating Supply Current1.3 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-B-16
Supply Voltage - Max5.5 V
Supply Voltage - Min2.5 V
PackagingReel
Load Voltage Rating1.8 V to 16 V
Number of Outputs2 Output
Pd - Power Dissipation870 mW
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBD65491FV
SubcategoryPMIC - Power Management ICs
Part # AliasesBD65491FV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.06$7,650.00
Need more?