
BD6510F-E2
Obsolete
Specialty Function Logic USB HIGH SIDE SWITCH H ACTIVE
Datasheet
BD6510F-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Specialty Function Logic | |
| Series | BD6510F | |
| Package / Case | SOP-8 | |
| Supply Voltage - Max | 5 V | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Pd - Power Dissipation | 560 mW | |
| Pin Count | 8 | |
| Product Type | Specialty Function Logic | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?