Reference Only

BD6423EFV-E2

Motor / Motion / Ignition Controllers & Drivers STEP MOTOR DRIVER 19-42V 1.0A.

Manufacturer:

Mfr Part:
BD6423EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductStepper Motor Controllers / Drivers
TypeBipolar Stepper
Output Current1 A
Operating Supply Current2 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-24
Supply Voltage - Max42 V
Supply Voltage - Min19 V
PackagingReel
Load Voltage Rating19 V to 42 V
Moisture SensitiveYes
Number of Outputs2 Output
Pd - Power Dissipation4 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SeriesBD6423EFV
SubcategoryPMIC - Power Management ICs
Part # AliasesBD6423EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$3.99$7,980.00
Need more?